help desk software
Image is representational - see mfr. specs

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 235001
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Littelfuse
  • 部品番号:
    235001
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 150
即時出荷可能
9 Weeks 出荷できます 1/23/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$2.43
25
$1.83
50 +
$1.43
Click for Quote
ログイン 特別価格を解除するには