- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- T201MH9V3QE
T201MH9V3QE
Littelfuse/C&K
Subminiature Toggle Switch
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
描述
+
Subminiature Toggle Switch
Search Keywords: T201MH9V3QE
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Littelfuse/C&K
-
部件编号:T201MH9V3QE
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:VN
-
ECCN:EAR99
-
供应商标准包装:
80 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:10.57 x 9.14 x 19.94 mm
-
Operating Temperature:-30 to 85 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
42
可立即发货
库存数量的起订量:
6
缺货数量的起订量:
6
8 Weeks
可以发货
7/16/26
PRICE (USD)
数量
Unit Price
5
$18.19
10
$17.91
20
$17.65
40
$13.23
60
$12.35
80 +
$12.11
Click for Quote
Log in
解锁特价