- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- P10113TCMWCQ22
P10113TCMWCQ22
Littelfuse/C&K
4 Tumbler Snap-in Switchlock
产品说明书 附件 Notify Me
符合 RoHS 规定
BULK 包装
Certificate of Compliance Guarantee
描述
+
4 Tumbler Snap-in Switchlock
Search Keywords: P10113TCMWCQ22
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Littelfuse/C&K
-
部件编号:P10113TCMWCQ22
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
供应商标准包装:
18 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:4@125VAC A
-
Terminal Type:Wire Lead
-
Bezel Style:N/A
-
Operating Temperature:N/A
-
Body Orientation:Straight
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
51
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
可以发货
7/17/26
PRICE (USD)
数量
Unit Price
5
$14.73
18
$14.38
36
$14.16
54
$13.96
108
$13.58
252
$13.41
504 +
$13.33
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT