- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M83731/10-321
M83731/10-321
Littelfuse/C&K
MIL-S-83731 Toggle Switch
产品说明书 附件 Notify Me
符合 RoHS 规定
TRAY 包装
Certificate of Compliance Guarantee
描述
+
MIL-S-83731 Toggle Switch
Search Keywords: M8373110321
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Littelfuse/C&K
-
部件编号:M83731/10-321
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
供应商标准包装:
1 -
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.5@28VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.95 x 11.81 x 33.14 mm
-
Operating Temperature:-25 to 71 °C
产品指南
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
13
14 Weeks
可以发货
8/24/26