- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GS01MABE
GS01MABE
Littelfuse/C&K
Sealed Ultraminiature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Sealed Ultraminiature Slide Switch
Search Keywords: GS01MABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GS01MABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:7.01 x 8.71 x 5.38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$13.40
25
$13.37
50
$13.34
100
$8.21
150
$6.50
200 +
$6.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Non-RoHS Equivalent