- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GS01MAKE
GS01MAKE
Littelfuse/C&K
Sealed Ultraminiature Slide Switch
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Sealed Ultraminiature Slide Switch
Search Keywords: GS01MAKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GS01MAKE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:7.01 x 8.71 x 5.38 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.83
10
$10.78
25
$5.24
100
$4.60
250
$4.57
500
$3.51
2,500 +
$3.15
Click for Quote
Log in
to unlock special pricing