Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

E105SD1ARE

A sealed, single-pole, momentary-off-momentary (Mom-Off-Mom) miniature toggle switch with right-angle PC thru-hole terminals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
A sealed, single-pole, momentary-off-momentary (Mom-Off-Mom) miniature toggle switch with right-angle PC thru-hole terminals.
Search Keywords: E105SD1ARE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    E105SD1ARE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    80
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7 x 32.59 x 6.6 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces E105SD1ARE?
The recommended replacement for E105SD1ARE is E105SD1ALE from Littelfuse / C&K, available from OnlineComponents.com.
Is E105SD1ARE RoHS compliant?
Yes, E105SD1ARE is RoHS compliant.
What is the lead time for E105SD1ARE?
The standard lead time for E105SD1ARE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.41
25
$7.99
80
$7.69
160
$7.48
320
$7.46
560
$7.39
1,040 +
$7.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!