help desk software
Image is representational - see mfr. specs

Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Automotive Box

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Automotive Box
Search Keywords: D6C80
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    D6C80
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    SPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O.
  • Terminal Type:
    PC Pins
  • Total Travel:
    N/A
  • Dimension:
    12 x 11.4 x 11.5 mm
  • Actuator Style:
    Square Button
  • Operating Force:
    1.3 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Ships today, if you order in
RECOMMENDED REPLACEMENT
D6C80F1LFS
D6C80F1LFS
VIEW PRODUCT
Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Auto