help desk software
Image is representational - see mfr. specs

D6C80F1LFS

Littelfuse/C&K

Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Automotive Box

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Automotive Box
Search Keywords: D6C80F1LFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    D6C80F1LFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    SPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O.
  • Terminal Type:
    PC Pins
  • Total Travel:
    N/A
  • Dimension:
    12 x 11.4 x 11.5 mm
  • Actuator Style:
    Square Button
  • Operating Force:
    1.3 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Tariffs may apply for U.S. shipments
Older Equivalent
D6C80
D6C80
VIEW PRODUCT
Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Auto