- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A11403RNZB
A11403RNZB
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
1-4 Pole Rotary Switch
Search Keywords: A11403RNZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A11403RNZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Actuator Length:9.53 mm
-
Dimension:26.19 x 26.19 x 38.37 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
103
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
504
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$18.85
100
$12.07
250
$11.69
504
$11.63
1,008
$11.58
1,512
$11.52
2,016 +
$11.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT