- Home ›
- All Products›
- ZH-100-1/2-0-SP
ZH-100-1/2-0-SP
TE Connectivity / Raychem Brand
ZH-100-1/2-0-SP. Priced per meter
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ZH-100-1/2-0-SP. Priced per meter
Search Keywords: ZH100120SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZH-100-1/2-0-SP
-
Alias/AKA:6344934001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
75 -
Material:Irradiated Modified Polyolefin
-
Resistant To:Mechanical Damage
-
Applicable Region:Global
-
Flexibility:Flexible
-
Wall Type:Single
-
Product Source:Czech Republic
-
Color:Black
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Nominal):.65 mm
-
Recovery Temperature:120 °C
-
Fluid Type:Hydraulic Fluid
-
Flammability:Flame-Retardant
-
Packaging Method:Spool
-
Operating Temperature Range:-30 – 105 °C
-
Shrink Temperature (Min):80 °C
-
Recovered Inside Diameter (Max):6.4 mm
-
Expanded Inside Diameter (Min):12.7 mm
-
Recovered Wall Thickness (Tolerance):.006 in
-
Low Outgassing:No
-
Product Family:ZH-100
-
Voltage (Max):.6 kV
-
Fluid Resistance:Splash Protection
-
Size Range:.25 – .5 in, 6.4 – 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,875 Meters
Ships today, if you order in
MOQ for In Stock Qty:
100 Meters
MOQ for out of Stock Qty:
100 Meters
Order Increment:
75 Meters
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$9.99
250
$9.96
413
$9.94
825
$5.27
1,238
$3.70
1,650 +
$3.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT