- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7401MD9AV2BE
7401MD9AV2BE
Littelfuse/C&K
Miniature Toggle Switch - 4P (On-None-On) - 0.4VA@20V - .200" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
产品说明书 附件 Notify Me
符合 RoHS 规定
TRAY 包装
描述
+
Miniature Toggle Switch - 4P (On-None-On) - 0.4VA@20V - .200" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7401MD9AV2BE
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Littelfuse/C&K
-
部件编号:7401MD9AV2BE
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
供应商标准包装:
40 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:21.59 x 36.32 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
104
可立即发货
库存数量的起订量:
3
缺货数量的起订量:
3
48 Weeks
可以发货
4/19/27
PRICE (USD)
数量
Unit Price
3
$48.08
5
$47.96
10
$47.84
20
$47.72
40
$29.37
60
$23.25
80 +
$22.79
Click for Quote
Log in
解锁特价