- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7215SDZGE
7215SDZGE
Littelfuse/C&K
Miniature Toggle Switch - DP (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
描述
+
Miniature Toggle Switch - DP (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7215SDZGE
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Littelfuse/C&K
-
部件编号:7215SDZGE
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
24
可立即发货
8 Weeks
可以发货
7/30/26
PRICE (USD)
数量
Unit Price
1
$23.90
100
$23.53
250
$23.19
500
$22.84
1,000
$11.66
1,500
$7.94
2,000 +
$7.78
Click for Quote
Log in
解锁特价