Available Replacements
ROHs Equivalent
7205K2WPE
7205K2WPE

Littelfuse/C&K

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Miniature Toggle Switch - DP (Mom-Off-Mom) - 0.4VA@20V - .704" Locking Lever - Wire Wrap - No Thread Bushing - Epoxy Seal

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description +
Miniature Toggle Switch - DP (Mom-Off-Mom) - 0.4VA@20V - .704" Locking Lever - Wire Wrap - No Thread Bushing - Epoxy Seal
Search Keywords: 7205K2WKE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7205K2WKE
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Wire Wrap
  • Dimension:
    12.7 x 11.43 x 54.33 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 493
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.24
25
$8.40
50
$8.06
100
$7.80
250
$7.44
500
$7.21
1,000 +
$7.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!