- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7205K2WPE
7205K2WPE
Littelfuse/C&K
Miniature Toggle Switch - DP (Mom-Off-Mom) - 0.4VA@20V - .704" Locking Lever - Wire Wrap - No Thread Bushing - Epoxy Seal
Datasheet Accessories
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - DP (Mom-Off-Mom) - 0.4VA@20V - .704" Locking Lever - Wire Wrap - No Thread Bushing - Epoxy Seal
Search Keywords: 7205K2WPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7205K2WPE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Dimension:12.7 x 11.43 x 54.33 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.