Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7203T1Z3BE

Miniature Toggle Switch - DP (On-Off-On) - 0.4VA@20V - .487" Actuator - Quick Connect - No Thread Bushing - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - DP (On-Off-On) - 0.4VA@20V - .487" Actuator - Quick Connect - No Thread Bushing - Epoxy Seal
Search Keywords: 7203T1Z3BE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7203T1Z3BE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Quick Connect
Dimension: 12.7 x 11.43 x 39.5 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7203T1Z3BE discontinued?
Yes, 7203T1Z3BE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7203T1Z3BE RoHS compliant?
Yes, 7203T1Z3BE is RoHS compliant.
What is the lead time for 7203T1Z3BE?
The standard lead time for 7203T1Z3BE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$26.58
40
$20.15
80
$19.01
120
$18.50
280
$17.77
520
$17.35
1,000 +
$17.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!