- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101L3YCQE3
7101L3YCQE3
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .940" Red Plastic Actuator - PCB Pin - 1/4-40 Bushing - Epox ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .940" Red Plastic Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101L3YCQE3
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Littelfuse/C&K
-
部件编号:7101L3YCQE3
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
供应商标准包装:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.86 x 40.67 mm
-
Operating Temperature:-30 to 85 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
16 Weeks
可以发货
9/11/26
PRICE (USD)
数量
Unit Price
5
$9.10
25
$7.39
80
$7.06
160
$6.76
320
$6.48
560
$4.91
1,040
$4.77
2,560 +
$4.37
Click for Quote
Log in
解锁特价