- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 340100201BDAMA15SNMB
340100201BDAMA15SNMB
Littelfuse/C&K
Conn D-Subminiature F 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Search Keywords: 340100201BDAMA15SNMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:340100201BDAMA15SNMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$118.15
5
$110.76
10
$107.57
20
$104.37
50
$100.16
100 +
$96.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT