- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 340100201BDBMA25PNMB
340100201BDBMA25PNMB
Littelfuse/C&K
Conn D-Subminiature PIN 25 POS Crimp ST Panel Mount 25Terminal 1Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS Crimp ST Panel Mount 25Terminal 1Port
Search Keywords: 340100201BDBMA25PNMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:340100201BDBMA25PNMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN3507
-
Termination Method:Crimp3529
-
Shell Size:B3527
-
Number of Contacts:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$90.04
5
$87.18
10
$85.95
20
$84.72
50
$83.09
100 +
$81.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT