- 首页 ›
- All Products›
- FCN11257_LO1-RS
描述
+
LEILA Series Round 1 Pos 21.6mm Dia 14.6mm (H) Real Spot Beam Assembly
Search Keywords: FCN11257LO1RS
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:LEDIL
-
部件编号:FCN11257_LO1-RS
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:9002909500
-
COO:FI
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
165
可立即发货
Minimum Order Quantity:
35
8 Weeks
可以发货
7/28/26
PRICE (USD)
数量
Unit Price
35
$1.91
200
$1.84
750
$1.76
1,900
$1.68
5,900 +
$1.62
Click for Quote
Log in
解锁特价