- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- USREE2045TNU00
USREE2045TNU00
KEMET Electronics
Signal Relay 4.5VDC 2A DPDT(15x9.5x10)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Signal Relay 4.5VDC 2A DPDT(15x9.5x10)mm SMD
Search Keywords: USREE2045TNU00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:USREE2045TNU00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
999 Weeks
can ship
7/5/45