- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- USREC2240SNU00
USREC2240SNU00
KEMET Electronics
Signal Relay 24VDC 2A DPDT(15x7.5x9.4)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Signal Relay 24VDC 2A DPDT(15x7.5x9.4)mm THT
Search Keywords: USREC2240SNU00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:USREC2240SNU00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,478
Can Ship immediately
Minimum Order Quantity:
50
999 Weeks
can ship
7/5/45
Price (USD)
Qty
Unit Price
50
$2.82
150
$2.76
250
$2.70
500
$2.64
3,400 +
$2.60
Click for Quote
Log in
to unlock special pricing