- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T491A475K020AT
KEMET Electronics
T491A475K020AT
Cap Tant Solid 4.7uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Tant Solid 4.7uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125°C T/R
Search Keywords: T491A475K020AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491A475K020AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:4.7 uF
-
Voltage:20 VDC
-
Case Code:A
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:4 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:3.2 x 1.6 x 1.6 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is T491A475K020AT RoHS compliant?
Yes, T491A475K020AT is RoHS compliant.
What is the lead time for T491A475K020AT?
The standard lead time for T491A475K020AT is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
2,000
$0.1458
4,000
$0.1444
6,000
$0.1440
8,000
$0.1437
26,000
$0.1433
50,000
$0.1430
100,000 +
$0.1426
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT