- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTF3055-100T1G
onsemi
NTF3055-100T1G
Single N-Channel Power MOSFET 60V, 3A, 100mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 60V, 3A, 100mΩ
Search Keywords: NTF3055100T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NTF3055-100T1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is NTF3055-100T1G RoHS compliant?
No, NTF3055-100T1G is not RoHS compliant.
What is the lead time for NTF3055-100T1G?
The standard lead time for NTF3055-100T1G is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 12/11/26
Minimum Order Quantity:
50
21 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
50
$0.876
500
$0.617
1,000
$0.592
3,000
$0.586
5,000
$0.574
8,000
$0.572
10,000
$0.571
15,000 +
$0.569
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT