- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- P409QM473M250AH470
P409QM473M250AH470
KEMET Electronics
Cap RC Network 0.047uF 630V 20% 47 Ohm 30% 1/2W 1R/1C 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap RC Network 0.047uF 630V 20% 47 Ohm 30% 1/2W 1R/1C 85°C Bulk
Search Keywords: P409QM473M250AH470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:P409QM473M250AH470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:18.5(Max)mm x 7.3(Max)mm x 13(Max) mm
-
Capacitance Value:0.047 uF
-
Family:PMR209
-
Construction:N/A
-
Failure Rate:N/R
-
Lead Diameter:0.8 mm
-
Dielectric:Paper
-
Capacitance Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
53 Weeks
can ship
5/20/27