- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PMR209MB5470M047R30
PMR209MB5470M047R30
KEMET Electronics
Cap RC Network 0.047uF 630V 20% 47 Ohm 30% 1/2W 1R/1C 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap RC Network 0.047uF 630V 20% 47 Ohm 30% 1/2W 1R/1C 85°C Bulk
Search Keywords: PMR209MB5470M047R30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PMR209MB5470M047R30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:Paper
-
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.047 uF
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 7.3 x 13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
You may purchase all in-stock quantity of 58
Stock lot only:
58
Minimum Order Quantity:
150
47 Weeks
can ship
3/26/27