- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- F411JK103G063C
F411JK103G063C
KEMET Electronics
Cap Film 0.01uF 63V PP 2% (7.2 X 5.5 X 7mm) Radial 5mm 100A°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.01uF 63V PP 2% (7.2 X 5.5 X 7mm) Radial 5mm 100A°C Bulk
Search Keywords: F411JK103G063C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:F411JK103G063C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
30 Weeks
can ship
12/9/26