- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PFR5103G63J12L4BULK
PFR5103G63J12L4BULK
KEMET Electronics
Film Capacitors 0.01 uF 2% 63 VDC LS 5mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 0.01 uF 2% 63 VDC LS 5mm
Search Keywords: PFR5103G63J12L4BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PFR5103G63J12L4BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,339
Can Ship immediately
Minimum Order Quantity:
250
30 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
250
$0.6324
550
$0.6222
1,100 +
$0.6018
Click for Quote
Log in
to unlock special pricing