- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4GAFUC4330AA1J
C4GAFUC4330AA1J
KEMET Electronics
Cap Film 3.3uF 400V PP 5% (18 X 44mm) Axial 0.0052 Ohm 85C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 3.3uF 400V PP 5% (18 X 44mm) Axial 0.0052 Ohm 85C
Search Keywords: C4GAFUC4330AA1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4GAFUC4330AA1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
1000
21 Weeks
can ship
11/2/26