- Home ›
- All Products›
- 4GAFUC4330AA1J
4GAFUC4330AA1J
KEMET Electronics
33 UF0 VDCV
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
33 UF0 VDCV
Search Keywords: 4GAFUC4330AA1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:4GAFUC4330AA1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
25 Weeks
can ship
10/19/26
Possible Replacement
Cap Film 3.3uF 400V PP 5% (18 X 44mm) Axial 0.0052 Ohm 85C
In Stock:
500
Minimum Order:
1,000