- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0805C103J3GACTU
C0805C103J3GACTU
KEMET Electronics
Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0805 5%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0805 5%
Search Keywords: C0805C103J3GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0805C103J3GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
52 Weeks
can ship
6/7/27