- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- A351VT682M400A
A351VT682M400A
KEMET Electronics
Capacitors-Screw Terminal 6800uF 400VDC 20% 90 X
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors-Screw Terminal 6800uF 400VDC 20% 90 X
Search Keywords: A351VT682M400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A351VT682M400A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/7/26