- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PEH200VY4680MU2
PEH200VY4680MU2
KEMET Electronics
Capacitors-Screw Terminal 6800uF 400VDC 20% 90 X
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors-Screw Terminal 6800uF 400VDC 20% 90 X
Search Keywords: PEH200VY4680MU2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PEH200VY4680MU2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$309.82
2
$260.66
3
$245.09
6
$231.28
96 +
$218.95
Click for Quote
Log in
to unlock special pricing