- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 76IF2470DQ30K
76IF2470DQ30K
KEMET Electronics
0.047 F Film Capacitor 180V 250V Polypropylene
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.047 F Film Capacitor 180V 250V Polypropylene
Search Keywords: 76IF2470DQ30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:76IF2470DQ30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,600
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
54 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
800
$0.3857
1,600
$0.3608
3,200
$0.3264
5,600
$0.3129
8,000
$0.3082
10,400
$0.3037
15,200
$0.2991
25,600 +
$0.2946
Click for Quote
Log in
to unlock special pricing