- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76IF2470DQ30K
R76IF2470DQ30K
KEMET Electronics
FILM CAPACITOR Radial film capacitor 10% 47nF 180V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FILM CAPACITOR Radial film capacitor 10% 47nF 180V
Search Keywords: R76IF2470DQ30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76IF2470DQ30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,600
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
49 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
800
$0.3121
1,600
$0.3060
2,400 +
$0.2897
Click for Quote
Log in
to unlock special pricing