- Home ›
- All Products›
- 4CAPUC3470AA1K
4CAPUC3470AA1K
KEMET Electronics
KEMET 047 U 200V
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
KEMET 047 U 200V
Search Keywords: 4CAPUC3470AA1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:4CAPUC3470AA1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Ships today, if you order in
Minimum Order Quantity:
20
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
20
$7.82
45
$7.67
90
$7.53
200 +
$7.38
Click for Quote
Log in
to unlock special pricing