- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C4CAPUC3470AA1K
C4CAPUC3470AA1K
KEMET Electronics
Cap Film 0.47uF 1200V PP 10% (23 X 44mm) Axial 0.0056 Ohm 85C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 0.47uF 1200V PP 10% (23 X 44mm) Axial 0.0056 Ohm 85C
Search Keywords: C4CAPUC3470AA1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C4CAPUC3470AA1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
Minimum Order Quantity:
20
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
20
$7.72
45
$7.57
90
$7.43
200 +
$7.29
Click for Quote
Log in
to unlock special pricing