- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 463F310000M1M
463F310000M1M
KEMET Electronics
Safety Capacitors 310 VAC 630 VDC 0.1uF 20%
产品说明书 附件 Notify Me
符合 RoHS 规定
BULK 包装
描述
+
Safety Capacitors 310 VAC 630 VDC 0.1uF 20%
Search Keywords: 463F310000M1M
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:KEMET Electronics
-
部件编号:463F310000M1M
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
500
39 Weeks
可以发货
2/10/27