- 首页 ›
- All Products›
- Connectors ›
- Modular Connectors ›
- Modular Jacks & Plugs ›
- 940-SP-3088
940-SP-3088
Johnson / Cinch Connectivity Solutions
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Search Keywords: 940SP3088
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Johnson / Cinch Connectivity Solutions
-
部件编号:940-SP-3088
-
Alias/AKA:940-SP-3088
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
5000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
43
Ships today, if you order in
Buy all 43 in-stock or the regular minimum order quantity of 50
已订购:
5,000
可以发货 6/1/26
Stock lot only:
43
Minimum Order Quantity:
50
14 Weeks
可以发货
8/27/26
PRICE (USD)
数量
Unit Price
1
$0.6175
50
$0.5614
500
$0.4857
1,000
$0.4384
2,500
$0.4107
5,000
$0.4029
10,000
$0.3941
15,000
$0.3931
25,000 +
$0.3921
Click for Quote
Log in
解锁特价