Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

108-1081-001

White Assembly Banana Plug Round Body, Solder/Solderless

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
White Assembly Banana Plug Round Body, Solder/Solderless
Search Keywords: 1081081001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 108-1081-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Banana Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Housing Color: White14533
Maximum Current Rating: 15 A
Dimension: 40.28 x 10.67 x 13.28 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 108-1081-001 RoHS compliant?
Yes, 108-1081-001 is RoHS compliant.
What is the lead time for 108-1081-001?
The standard lead time for 108-1081-001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.158
10
$3.780
250
$3.090
500
$2.990
750
$2.880
1,500
$2.620
2,250
$2.470
3,000 +
$2.460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!