Image is representational - see mfr. specs

T-2 Telephone Slide Base Lamp

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
T-2 Telephone Slide Base Lamp
Search Keywords: 60PSB
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    JKL Components
  • 部件编号:
    60PSB
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543707100
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    60 V
  • Color:
    N/A
  • Current Rating:
    0.05 A
  • Lead/Base Style:
    Telephone Slide Base
  • Lamp Size:
    T-2
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
100
多个:
100
12 Weeks 可以发货 9/7/26
缺货订单
PRICE (USD)
数量
Unit Price
100
$1.078
200
$1.024
300
$0.973
400 +
$0.924
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!