- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- OFB2410-3
OFB2410-3
IXYS Integrated Circuits / Clare
Relay SSR 15mA 16V DC-IN 25V AC-OUT 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay SSR 15mA 16V DC-IN 25V AC-OUT 4-Pin
Search Keywords: OFB24103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:OFB2410-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Output Type:AC
-
Maximum Output Voltage:25 V
-
Maximum Output Current:N/A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:16 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:35.56 x 20.32 x 15.24 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.