- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- JTB1205-3
JTB1205-3
IXYS Integrated Circuits / Clare
Relay SSR 15mA 16V DC-IN 25V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Relay SSR 15mA 16V DC-IN 25V AC-OUT 4-Pin
Search Keywords: JTB12053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:JTB1205-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:25 V
-
Maximum Output Current:N/A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:16 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:35.56 x 20.32 x 15.24 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately