- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- TST12RB05T
TST12RB05T
ITT CANNON
The TST12RB05T is a 12-contact, snap-together rectangular PCB receptacle with mounting lugs and formed solder tail pin contact ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
The TST12RB05T is a 12-contact, snap-together rectangular PCB receptacle with mounting lugs and formed solder tail pin contacts.
Search Keywords: TST12RB05T
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:TST12RB05T
-
Alias/AKA:192990-3270
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:PCB Receptacle with Mounting Lugs
-
Number of Contacts:12
-
Operating Temperature:-55°C to +105°C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
350
可立即发货
Minimum Order Quantity:
5
8 Weeks
可以发货
7/20/26
PRICE (USD)
数量
Unit Price
5
$9.22
25
$8.18
50
$8.11
100
$7.91
250
$6.81
500
$6.08
1,000 +
$5.79
Click for Quote
Log in
解锁特价