- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TFR03RA10
TFR03RA10
ITT CANNON
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood
Search Keywords: TFR03RA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:TFR03RA10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Contacts:03
-
Durability Rating:Up to 500 Mating Cycles
-
Series:Trident Flame Retardant Rectangular
-
Contact Current Rating:Up to 13 A
-
Colour:Insulator: Grey Polyamid for Railway Applications
-
Operating Voltage:Up to 250 V ac rms
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Type:Panel Mounted Receptacle (without Contacts)
-
Operating Temperature:-55°C to +105°C
-
Contact Type:No Contacts delivered, please order separately.
-
Flammability Rating:UL94-V0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$2.89
300
$2.27
500
$1.86
1,000
$1.75
2,500
$1.48
5,000
$1.31
7,500
$1.27
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing