- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 121587-0031
121587-0031
ITT CANNON
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood
Search Keywords: 1215870031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121587-0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Panel Mounted Receptacle (without Contacts)
-
Number of Contacts:03
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
100
$2.266
300
$1.819
500
$1.510
1,000
$1.469
2,500
$1.258
5,000
$1.111
7,500
$1.095
10,000 +
$0.985
Click for Quote
Log in
to unlock special pricing