Image is representational - see mfr. specs

T3P22MC1LT

ITT CANNON

Contact PIN Crimp ST Cable Mount 22AWG Loose

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 22AWG Loose
Search Keywords: T3P22MC1LT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    T3P22MC1LT
  • Alias/AKA:
    192991-0098
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Wire Size:
    22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
8 Weeks can ship 7/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.309
50
$1.829
100
$1.598
250
$1.494
500
$1.447
750
$1.433
1,000 +
$1.374
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!