- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T3P16FC1LT
T3P16FC1LT
ITT CANNON
Contact SKT Crimp ST Cable Mount 16AWG Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 16AWG Loose
Search Keywords: T3P16FC1LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P16FC1LT
-
Alias/AKA:192991-0053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Wire Size:16 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,594
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
100
$2.04
300
$1.77
500
$1.59
1,000
$1.42
2,500
$1.28
5,000
$1.26
7,500
$1.25
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT