- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T3P20FC1LT
T3P20FC1LT
ITT CANNON
Contact SKT Crimp ST Cable Mount 20AWG Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 20AWG Loose
Search Keywords: T3P20FC1LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:T3P20FC1LT
-
Alias/AKA:192991-0052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Gender:SKT
-
Wire Size:20 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,375
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
25
$1.79
50
$1.78
100
$1.77
250
$1.76
500
$1.33
750
$1.25
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT