Image is representational - see mfr. specs

MS3110F12-3P

ITT CANNON

Conn Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Conn Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port
Search Keywords: MS3110F123P
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    ITT CANNON
  • 部件编号:
    MS3110F12-3P
  • Alias/AKA:
    045683-0001-MS
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature Circular
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Wall Mount
  • Shell Size / Insert Arrangement:
    12-3
  • Number of Contacts:
    3
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    22 A
  • Maximum Voltage Rating:
    1275,1000 VDC|VAC
Tools/3D Models +
产品指南 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!